5962R9652401VXC
vs
5962G9652402QXA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COBHAM PLC
|
AEROFLEX COLORADO SPRINGS
|
Package Description |
DFP,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-05-13
|
|
Additional Feature |
LG_MAX
|
|
Family |
AC
|
AC
|
JESD-30 Code |
R-CDFP-F14
|
R-CDFP-F14
|
Length |
9.906 mm
|
8.626 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
6
|
6
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Propagation Delay (tpd) |
14 ns
|
18 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
2.921 mm
|
2.575 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
500k Rad(Si) V
|
Width |
6.286 mm
|
6.475 mm
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
DFP
|
Pin Count |
|
14
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962R9652401VXC with alternatives
Compare 5962G9652402QXA with alternatives