5962R9583301VZA
vs
DS34C86TM/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP16,.4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
IEEE 1596.3
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-CDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
30 ns
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.33 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Transmit Delay-Max
5 ns
Width
6.35 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
Yes
Length
9.9 mm
Moisture Sensitivity Level
1
Output Low Current-Max
0.006 A
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
4
Time@Peak Reflow Temperature-Max (s)
40
Compare 5962R9583301VZA with alternatives
Compare DS34C86TM/NOPB with alternatives