5962R9578401VEX vs 54HSC74NS feature comparison

5962R9578401VEX Renesas Electronics Corporation

Buy Now

54HSC74NS Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIE,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HSC
JESD-30 Code R-CDIP-T16 X-XUUC-N
Length 19.05 mm
Logic IC Type J-KBAR FLIP-FLOP D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Propagation Delay (tpd) 35 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 3 1
Part Package Code DIE
Additional Feature RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Package Equivalence Code DIE OR CHIP

Compare 5962R9578401VEX with alternatives

Compare 54HSC74NS with alternatives