5962R9575301V9A
vs
HD74AC539FP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARRIS SEMICONDUCTOR
RENESAS ELECTRONICS CORP
Package Description
DIE,
SOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
AC
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
S-XUUC-N16
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
16
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
CONFIGURABLE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Propagation Delay (tpd)
27 ns
18 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Total Dose
100k Rad(Si) V
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
20
Length
12.6 mm
Seated Height-Max
2.2 mm
Terminal Pitch
1.27 mm
Width
5.5 mm
Compare 5962R9575301V9A with alternatives
Compare HD74AC539FP with alternatives