5962R9568901TXC vs HS9-26C32RH-Q feature comparison

5962R9568901TXC Renesas Electronics Corporation

Buy Now Datasheet

HS9-26C32RH-Q Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description QFF, DFP, FL16,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 USML XV(E)
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422 EIA-422
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e4 e0
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 40 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class V
Seated Height-Max 2.92 mm 2.92 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.73 mm 6.73 mm
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code No
Part Package Code DFP
Pin Count 16
Output Low Current-Max 0.006 A
Package Equivalence Code FL16,.3
Total Dose 300k Rad(Si) V

Compare 5962R9568901TXC with alternatives

Compare HS9-26C32RH-Q with alternatives