5962R9562101V9X
vs
54ACT162DMQB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIE
DIP
Package Description
DIE,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
UP
Family
4000/14000/40000
ACT
JESD-30 Code
R-XUUC-N16
R-GDIP-T16
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Propagation Delay (tpd)
500 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
5.5 MHz
120 MHz
Base Number Matches
3
1
Rohs Code
No
Additional Feature
TCO OUTPUT
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare 5962R9562101V9X with alternatives
Compare 54ACT162DMQB with alternatives