5962R9562101V9X
vs
933379050005
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
NXP SEMICONDUCTORS
Part Package Code
DIE
DIE
Package Description
DIE,
DIE,
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
4000/14000/40000
JESD-30 Code
R-XUUC-N16
X-XUUC-N
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
500 ns
425 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Total Dose
100k Rad(Si) V
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
5.5 MHz
9 MHz
Base Number Matches
3
1
Compare 5962R9562101V9X with alternatives
Compare 933379050005 with alternatives