5962R9325801VCA vs OP467AY/883 feature comparison

5962R9325801VCA Analog Devices Inc

Buy Now Datasheet

OP467AY/883 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.6 µA 0.7 µA
Bias Current-Max (IIB) @25C 2 µA 0.6 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 1000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Slew Rate-Min 85 V/us 125 V/us
Supply Current-Max 11 mA 13 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Unity Gain BW-Nom 21000 22000
Voltage Gain-Min 10000 5000
Base Number Matches 1 2
Common-mode Reject Ratio-Nom 85 dB
Length 19.43 mm
Seated Height-Max 5.08 mm
Slew Rate-Nom 90 V/us
Width 7.62 mm

Compare 5962R9325801VCA with alternatives

Compare OP467AY/883 with alternatives