Part Details for 5962R9325801VCA by Analog Devices Inc
Overview of 5962R9325801VCA by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R9325801VCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962R9325801VCA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5962R9325801VCA
5962R9325801VCA CAD Models
5962R9325801VCA Part Data Attributes
|
5962R9325801VCA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R9325801VCA
Analog Devices Inc
Aerospace Quad High-Speed Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Min | 85 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 21000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for 5962R9325801VCA
This table gives cross-reference parts and alternative options found for 5962R9325801VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9325801VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9325801MCX | Operational Amplifier, 4 Func, 1000uV Offset-Max, CDIP14, | Precision Monolithics Inc | 5962R9325801VCA vs 5962-9325801MCX |
OP467GP | QUAD OP-AMP, 1000uV OFFSET-MAX, 22MHz BAND WIDTH, PDIP14, PLASTIC, MS-001, DIP-14 | Analog Devices Inc | 5962R9325801VCA vs OP467GP |
OP467AY/883C | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | 5962R9325801VCA vs OP467AY/883C |
5962-9325801VCX | IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962R9325801VCA vs 5962-9325801VCX |