5962R8771002VGA
vs
LM158AHRLQMLV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
TO-99
TO-99
Package Description
,
TO-99, CAN8,.2
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.001 µA
0.001 µA
Common-mode Reject Ratio-Nom
70 dB
80 dB
Input Offset Voltage-Max
4000 µV
2000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Supply Voltage Limit-Max
32 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Unity Gain BW-Nom
1000
700
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Min
65 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Length
9.08 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Package Code
TO-99
Package Equivalence Code
CAN8,.2
Power
NO
Programmable Power
NO
Seated Height-Max
5.72 mm
Slew Rate-Nom
0.5 V/us
Supply Current-Max
1.2 mA
Terminal Pitch
2.54 mm
Voltage Gain-Min
25000
Wideband
NO
Width
9.08 mm
Compare 5962R8771002VGA with alternatives
Compare LM158AHRLQMLV with alternatives