5962R8771002VGA vs 5962-8771002VGA feature comparison

5962R8771002VGA National Semiconductor Corporation

Buy Now Datasheet

5962-8771002VGA Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DEFENSE LOGISTICS AGENCY
Part Package Code BCY
Package Description SOP, CAN8,.2 METAL CAN, 8-PIN
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Bias Current-Max (IIB) @25C 0.06 µA
Common-mode Reject Ratio-Nom 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-X8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO
Micropower NO NO
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code SOP
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE UNSPECIFIED
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25000 50000
Wideband NO
Width 6.12 mm
Base Number Matches 3 4
Common-mode Reject Ratio-Min 70 dB
Supply Current-Max 1.2 mA

Compare 5962R8771002VGA with alternatives

Compare 5962-8771002VGA with alternatives