5962R0722602VZA vs DAC121S101CIMKX feature comparison

5962R0722602VZA Texas Instruments

Buy Now Datasheet

DAC121S101CIMKX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP10,.4 TSSOP, TSOP6,.11,37
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.99 V 5.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-CDSO-G10 R-PDSO-G6
JESD-609 Code e0 e0
Length 6.86 mm 2.9 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 6
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP10,.4 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Qualified Not Qualified
Sample Rate 1.8 MHz
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 1.1 mm
Settling Time-Max 15 µs 10 µs
Settling Time-Nom (tstl) 12.5 µs 12 µs
Supply Current-Max 0.325 mA 0.312 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.12 mm 1.6 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 6
Analog Output Voltage-Min
Peak Reflow Temperature (Cel) 260

Compare 5962R0722602VZA with alternatives

Compare DAC121S101CIMKX with alternatives