5962R0521403VXC
vs
UT7R995-YCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX MICROELECTRONIC SOLUTIONS
COBHAM PLC
Package Description
DFP, FL48,.4,25
9 X 9 MM, CERAMIC, CGA-49
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-XDFP-F48
S-CPGA-P49
Number of Terminals
48
49
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
SPGA
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
GRID ARRAY, SHRINK PITCH
Prop. Delay@Nom-Sup
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Surface Mount
YES
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
PERPENDICULAR
Total Dose
100k Rad(Si) V
Base Number Matches
4
3
ECCN Code
EAR99
Length
9 mm
Output Clock Frequency-Max
200 MHz
Primary Clock/Crystal Frequency-Nom
200 MHz
Seated Height-Max
3.048 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Technology
CMOS
Width
9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Compare UT7R995-YCA with alternatives