UT7R995-YCA
vs
UT7R995-YCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AEROFLEX PLAINVIEW
AEROFLEX PLAINVIEW
Part Package Code
CGA
CGA
Package Description
SPGA,
SPGA,
Pin Count
49
49
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CPGA-P49
S-CPGA-P49
Length
9 mm
9 mm
Number of Terminals
49
49
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Clock Frequency-Max
200 MHz
200 MHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
SPGA
SPGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, SHRINK PITCH
GRID ARRAY, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
200 MHz
200 MHz
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
3.048 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
9 mm
9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
CLOCK GENERATOR, OTHER
Base Number Matches
3
3
Compare UT7R995-YCA with alternatives
Compare UT7R995-YCX with alternatives