5962R0422903VZA
vs
5962R0422903QXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COBHAM PLC
COBHAM PLC
Package Description
LGA,
QFF,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Combinatorial Delay of a CLB-Max
1.01 ns
1.01 ns
JESD-30 Code
S-CBGA-N484
S-CQFP-F208
JESD-609 Code
e0
Length
29 mm
27.991 mm
Number of CLBs
1536
1536
Number of Equivalent Gates
320640
320640
Number of Terminals
484
208
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1536 CLBS, 320640 GATES
1536 CLBS, 320640 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
LGA
QFF
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
2.95 mm
3.302 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Total Dose
100k Rad(Si) V
100k Rad(Si) V
Width
29 mm
27.991 mm
Base Number Matches
2
2
Package Equivalence Code
TPAK208,2.9SQ,20
Compare 5962R0422903VZA with alternatives
Compare 5962R0422903QXX with alternatives