5962R0053801QXX vs 5962R0053801QXX feature comparison

5962R0053801QXX Renesas Electronics Corporation

Buy Now

5962R0053801QXX Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description DFP, DFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-CDFP-F8 S-CDFP-F8
Length 6.485 mm 6.485 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.92 mm 2.92 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Width 6.485 mm 6.485 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 8

Compare 5962R0053801QXX with alternatives

Compare 5962R0053801QXX with alternatives