Part Details for 5962R0053801QXX by Renesas Electronics Corporation
Overview of 5962R0053801QXX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0053801QXX
5962R0053801QXX CAD Models
5962R0053801QXX Part Data Attributes
|
5962R0053801QXX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962R0053801QXX
Renesas Electronics Corporation
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDFP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-CDFP-F8 | |
Length | 6.485 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.485 mm |
Alternate Parts for 5962R0053801QXX
This table gives cross-reference parts and alternative options found for 5962R0053801QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0053801QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R0053801VXX | Renesas Electronics Corporation | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDFP8 | 5962R0053801QXX vs 5962R0053801VXX |
5962R0053801VXC | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8 | 5962R0053801QXX vs 5962R0053801VXC |
IS9-705RH-Q | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8 | 5962R0053801QXX vs IS9-705RH-Q |
5962R0053801VXX | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, FP-8 | 5962R0053801QXX vs 5962R0053801VXX |