5962R0052001VVC vs UDS2981H feature comparison

5962R0052001VVC Intersil Corporation

Buy Now Datasheet

UDS2981H Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP DIP
Package Description DIP, DIP18,.3 DIP,
Pin Count 18 18
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT TRANSIENT
Driver Number of Bits 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-CDIP-T18 R-CDIP-T18
JESD-609 Code e4
Number of Functions 8 8
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.3 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 80 V 16 V
Supply Voltage-Min 5 V 6 V
Supply Voltage-Nom 80 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Turn-off Time 11 µs 10 µs
Turn-on Time 2 µs 2 µs
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Output Current Flow Direction SOURCE
Output Peak Current Limit-Nom 0.5 A

Compare 5962R0052001VVC with alternatives

Compare UDS2981H with alternatives