5962L9583401VFX vs DS34C86TM/NOPB feature comparison

5962L9583401VFX National Semiconductor Corporation

Buy Now

DS34C86TM/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, SOIC-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard IEEE P1596.3 EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code R-GDFP-F16 R-PDSO-G16
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 8 ns 30 ns
Receiver Number of Bits 4 4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.032 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 6.35 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Output Low Current-Max 0.006 A
Output Polarity TRUE
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Supply Current-Max 23 mA
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962L9583401VFX with alternatives

Compare DS34C86TM/NOPB with alternatives