5962H9655302QXA
vs
PI3PCIE2415ZHEX
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COBHAM PLC
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
DFP, FL16,.3
|
GREEN, MO-220, TQFN-42
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
ACT
|
CB3Q/3VH/3C/2B
|
JESD-30 Code |
R-CDFP-F16
|
R-XQCC-N42
|
JESD-609 Code |
e0
|
e4
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER AND DEMUX/DECODER
|
Max I(ol) |
0.006 A
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Outputs |
1
|
16
|
Number of Terminals |
16
|
42
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DFP
|
HVQCCN
|
Package Equivalence Code |
FL16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Prop. Delay@Nom-Sup |
20 ns
|
|
Propagation Delay (tpd) |
20 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
2.921 mm
|
0.84 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Total Dose |
1M Rad(Si) V
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
42
|
ECCN Code |
|
EAR99
|
Length |
|
9 mm
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
3-STATE
|
Width |
|
3.5 mm
|
|
|
|
Compare 5962H9655302QXA with alternatives
Compare PI3PCIE2415ZHEX with alternatives