PI3PCIE2415ZHEX
vs
UT54ACTS151-UCC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
AEROFLEX PLAINVIEW
Part Package Code
QFN
DFP
Package Description
GREEN, MO-220, TQFN-42
DFP,
Pin Count
42
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
CB3Q/3VH/3C/2B
ACT
JESD-30 Code
R-XQCC-N42
R-CDFP-F16
JESD-609 Code
e4
Length
9 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER
Moisture Sensitivity Level
1
Number of Functions
4
1
Number of Inputs
2
8
Number of Outputs
16
1
Number of Terminals
42
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
HVQCCN
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK
Propagation Delay (tpd)
12 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.84 mm
2.921 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
FLAT
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
3.5 mm
6.731 mm
Base Number Matches
2
4
Package Equivalence Code
FL16,.3
Technology
CMOS
Compare PI3PCIE2415ZHEX with alternatives
Compare UT54ACTS151-UCC with alternatives