5962H9652301VXC vs 5962H9652301VXX feature comparison

5962H9652301VXC Cobham Advanced Electronic Solutions

Buy Now

5962H9652301VXX Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX MICROELECTRONIC SOLUTIONS AEROFLEX COLORADO SPRINGS
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F14 R-CDFP-F14
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.008 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 13 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535V;38534K;883S
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Base Number Matches 4 3
Part Package Code DFP
Package Description DFP,
Pin Count 14
Family ACT
JESD-609 Code e0/e4
Length 9.525 mm
Number of Functions 3
Number of Inputs 3
Propagation Delay (tpd) 13 ns
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD/GOLD
Width 6.2865 mm

Compare 5962H9652301VXX with alternatives