5962H9652301VXX vs UT54ACTS11-UQXH feature comparison

5962H9652301VXX Cobham Semiconductor Solutions

Buy Now Datasheet

UT54ACTS11-UQXH Cobham Advanced Electronic Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-CDFP-F14 R-XDFP-F14
JESD-609 Code e0/e4 e0
Length 9.525 mm
Logic IC Type AND GATE AND GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD/GOLD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 1M Rad(Si) V 1M Rad(Si) V
Width 6.2865 mm
Base Number Matches 3 3
Rohs Code No
Max I(ol) 0.008 A
Prop. Delay@Nom-Sup 13 ns
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B

Compare 5962H9652301VXX with alternatives