5962H0150201QXX
vs
UT1750AR12GSCR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
AEROFLEX COLORADO SPRINGS
Part Package Code
QFP
PGA
Package Description
QFF,
PGA,
Pin Count
132
144
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.1.A
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.2
Average Weight (mg)
8435.15
CO2e (mg)
102908.833
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Qualifications
Rad Hard
Rad Hard
Address Bus Width
16
16
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
12 MHz
12 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
NO
Length
24.13 mm
39.751 mm
Low Power Mode
YES
NO
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
PGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class V
Seated Height-Max
2.794 mm
4.826 mm
Speed
12 MHz
12 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
PIN/PEG
Terminal Pitch
0.635 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Total Dose
1M Rad(Si) V
100k Rad(Si) V
Width
24.13 mm
39.751 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
1
JESD-30 Code
S-CPGA-P144
Number of Terminals
144
Compare 5962H0150201QXX with alternatives
Compare UT1750AR12GSCR with alternatives