5962H0150201QXX vs UT1750AR12GBCR feature comparison

5962H0150201QXX Cobham Power Products

Buy Now

UT1750AR12GBCR Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX COLORADO SPRINGS
Part Package Code QFP PGA
Package Description QFF, PGA,
Pin Count 132 144
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.1.A 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 12 MHz
External Data Bus Width 16 16
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
Length 24.13 mm 39.751 mm
Low Power Mode YES NO
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.794 mm 4.826 mm
Speed 12 MHz 12 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT PIN/PEG
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Total Dose 1M Rad(Si) V 100k Rad(Si) V
Width 24.13 mm 39.751 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 3 1
JESD-30 Code S-CPGA-P144
Number of Terminals 144

Compare 5962H0150201QXX with alternatives

Compare UT1750AR12GBCR with alternatives