5962G9563801QYC
vs
5962H9563801QYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
COBHAM PLC
Part Package Code
DFP
Package Description
DFP,
QFF, TPAK44,1.67,25
Pin Count
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.1.A
3A001.A.1.A
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-CDFP-F44
R-CDFP-F44
JESD-609 Code
e4
e0
Length
20.32 mm
20.32 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PWM Channels
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class Q
Seated Height-Max
2.794 mm
2.794 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
500k Rad(Si) V
1M Rad(Si) V
Width
17.018 mm
17.018 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
4
CPU Family
8051
Package Equivalence Code
TPAK44,1.67,25
RAM (bytes)
256
Supply Current-Max
120 mA
Compare 5962G9563801QYC with alternatives
Compare 5962H9563801QYA with alternatives