5962F9951101VXX vs HS9-4423RH/PROTO feature comparison

5962F9951101VXX Renesas Electronics Corporation

Buy Now

HS9-4423RH/PROTO Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description DFP, DFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-CDFP-F16 R-GDFP-F16
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.92 mm 2.92 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 12 V 12 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Turn-off Time 0.25 µs 0.25 µs
Turn-on Time 0.25 µs 0.25 µs
Width 6.73 mm 6.73 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DFP
Pin Count 16
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962F9951101VXX with alternatives

Compare HS9-4423RH/PROTO with alternatives