5962F9669601VXX
vs
HS9-9008RH-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DIP
DFP
Package Description
,
DFP, FL28,.5
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Conversion Time-Max
0.05 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-CDIP-T28
R-CDFP-F28
Linearity Error-Max (EL)
0.3906%
0.39%
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Sample Rate
20 MHz
20 MHz
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Base Number Matches
1
1
Rohs Code
No
Analog Input Voltage-Max
5 V
JESD-609 Code
e0
Package Equivalence Code
FL28,.5
Seated Height-Max
2.92 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
12.445 mm
Compare 5962F9669601VXX with alternatives
Compare HS9-9008RH-8 with alternatives