HS9-9008RH-8 vs HS1-9008RH-Q feature comparison

HS9-9008RH-8 Intersil Corporation

Buy Now Datasheet

HS1-9008RH-Q Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFP DIP
Package Description DFP, FL28,.5 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-CDFP-F28 R-CDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.39% 0.39%
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Equivalence Code FL28,.5 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 20 MHz 20 MHz
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 2.92 mm 5.92 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 12.445 mm 15.24 mm
Base Number Matches 2 2

Compare HS9-9008RH-8 with alternatives

Compare HS1-9008RH-Q with alternatives