5962F9563801VYX vs 5962R9563801VYA feature comparison

5962F9563801VYX Cobham Power Products

Buy Now Datasheet

5962R9563801VYA Cobham Power Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX PLAINVIEW
Part Package Code DFP DFP
Package Description QFF, QFF,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-CDFP-F44 R-CDFP-F44
Length 20.32 mm 20.32 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.794 mm 2.794 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 100k Rad(Si) V
Width 17.018 mm 17.018 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962F9563801VYX with alternatives

Compare 5962R9563801VYA with alternatives