5962F9563801VYX vs 5962H9563801VYC feature comparison

5962F9563801VYX Cobham Power Products

Buy Now Datasheet

5962H9563801VYC Cobham Advanced Electronic Solutions

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROFLEX PLAINVIEW AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code DFP
Package Description QFF, GQFF, TPAK44,1.67,25
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.1.A
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8 8
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code R-CDFP-F44 R-CQFP-F44
Length 20.32 mm
Number of I/O Lines 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PWM Channels YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP GQFF
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Seated Height-Max 2.794 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL QUAD
Total Dose 300k Rad(Si) V 1M Rad(Si) V
Width 17.018 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 3 4
CPU Family 8051
Package Equivalence Code TPAK44,1.67,25
RAM (bytes) 256
Supply Current-Max 120 mA

Compare 5962F9563801VYX with alternatives