5962F9553602VHA
vs
5962F9553601VHA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP,
|
DFP, FL10,.24
|
Pin Count |
10
|
10
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
12 µA
|
12 µA
|
Bias Current-Max (IIB) @25C |
10 µA
|
10 µA
|
Common-mode Reject Ratio-Min |
85 dB
|
|
Common-mode Reject Ratio-Nom |
105 dB
|
70 dB
|
Input Offset Voltage-Max |
1000 µV
|
7000 µV
|
JESD-30 Code |
S-CDFP-F10
|
R-GDFP-F10
|
JESD-609 Code |
e0
|
e0
|
Length |
6.858 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
2.032 mm
|
2.032 mm
|
Slew Rate-Nom |
4100 V/us
|
2400 V/us
|
Supply Current-Max |
8.5 mA
|
9.5 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
300k Rad(Si) V
|
Unity Gain BW-Nom |
170
|
200000
|
Width |
6.858 mm
|
6.32 mm
|
Base Number Matches |
2
|
2
|
Frequency Compensation |
|
YES (AVCL>=2)
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Package Equivalence Code |
|
FL10,.24
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Voltage Gain-Min |
|
2200
|
Wideband |
|
YES
|
|
|
|
Compare 5962F9553602VHA with alternatives
Compare 5962F9553601VHA with alternatives