5962F9203301MPX
vs
CLC402AID
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
COMLINEAR CORP
Package Description
DIP,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
60 dB
65 dB
Input Offset Voltage-Max
2800 µV
1600 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Slew Rate-Nom
500 V/us
800 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Unity Gain BW-Nom
177000
Width
7.62 mm
Base Number Matches
1
3
Rohs Code
No
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
30 µA
Common-mode Reject Ratio-Min
60 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Slew Rate-Min
500 V/us
Supply Current-Max
20 mA
Terminal Finish
TIN LEAD
Voltage Gain-Min
1
Wideband
YES
Compare 5962F9203301MPX with alternatives
Compare CLC402AID with alternatives