CLC402AID vs AD8036AN feature comparison

CLC402AID Comlinear Corporation

Buy Now Datasheet

AD8036AN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMLINEAR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 30 µA 15 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 65 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 1600 µV 11000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 500 V/us
Slew Rate-Nom 800 V/us 1200 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 7 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 1
Wideband YES
Base Number Matches 3 2
Pbfree Code No
Part Package Code DIP
Pin Count 8
Length 9.88 mm
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.33 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare CLC402AID with alternatives

Compare AD8036AN with alternatives