5962F8874801UX
vs
SG7915IG-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OMNIREL CORP
MICROCHIP TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-XSFM-P3
R-CSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15.45 V
15.6 V
Output Voltage1-Min
14.55 V
14.4 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535
MIL-STD-883
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Total Dose
300k Rad(Si) V
Base Number Matches
2
1
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
2.3 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e0
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Outputs
1
Operating Temperature TJ-Min
-55 °C
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Voltage Tolerance-Max
5%
Compare 5962F8874801UX with alternatives
Compare SG7915IG-883B with alternatives