5962F8761501VXC vs RHFAC08K02V feature comparison

5962F8761501VXC STMicroelectronics

Buy Now Datasheet

RHFAC08K02V STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DFP
Package Description DFP, FL14,.3 DFP,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 29 Weeks, 6 Days
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 12.5 ns
Propagation Delay (tpd) 12.5 ns
Qualification Status Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature SEATED HT-CALCULATED
Length 9.95 mm
Packing Method TR
Seated Height-Max 2.33 mm
Width 6.91 mm

Compare 5962F8761501VXC with alternatives

Compare RHFAC08K02V with alternatives