RHFAC08K02V vs 74AC08FC feature comparison

RHFAC08K02V STMicroelectronics

Buy Now Datasheet

74AC08FC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Package Description DFP, DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature SEATED HT-CALCULATED
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
Length 9.95 mm 9.525 mm
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Packing Method TR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm 2.159 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Width 6.91 mm 6.2865 mm
Base Number Matches 1 2
Part Package Code DFP
Pin Count 14
Package Equivalence Code FL14,.3
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified

Compare RHFAC08K02V with alternatives

Compare 74AC08FC with alternatives