5962F7802301MEA vs AM26LS31PC feature comparison

5962F7802301MEA Texas Instruments

Buy Now Datasheet

AM26LS31PC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG_MAX; SEATED HGT-NOM
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; FED STD 1020 EIA-422; FED STD 1020
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.94 mm 19.05 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 4.318 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Transmit Delay-Max 30 ns 15 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00002 A
JESD-609 Code e0
Moisture Sensitivity Level 1
Out Swing-Min 2 V
Output Characteristics 3-STATE
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare 5962F7802301MEA with alternatives

Compare AM26LS31PC with alternatives