5962F0253602VZA vs RHFL4913ESY3006V feature comparison

5962F0253602VZA STMicroelectronics

Buy Now Datasheet

RHFL4913ESY3006V STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-257 TO-257
Package Description , SIP3,.1TB , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 14 V 12 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 7.5 V 3 V
JESD-30 Code R-CSFM-T3 R-CSFM-T3
Line Regulation-Max 0.02% 0.012%
Load Regulation-Max 0.02% 0.012%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1 A 0.4 A
Output Voltage1-Max 5.1 V 3.06 V
Output Voltage1-Min 4.9 V 2.94 V
Output Voltage1-Nom 5 V 3 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1

Compare 5962F0253602VZA with alternatives

Compare RHFL4913ESY3006V with alternatives