5962F0250301QXC vs ISL72991RHQF feature comparison

5962F0250301QXC Intersil Corporation

Buy Now Datasheet

ISL72991RHQF Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFP DFP
Package Description DFP, FL28,.5 DFP, FL28,.5
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage1-Nom 1 V 1 V
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e4 e4
Line Regulation-Max (%/V) 0.067 0.067
Load Regulation-Max(%) 0.53% 0.53%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 26 V 26 V
Output Voltage1-Min 2.25 V 2.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.5 FL28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.92 mm 2.92 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish GOLD GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 12.445 mm 12.445 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare 5962F0250301QXC with alternatives

Compare ISL72991RHQF with alternatives