5962F0250301QXC vs 5962F0250301QXX feature comparison

5962F0250301QXC Renesas Electronics Corporation

Buy Now Datasheet

5962F0250301QXX Renesas Electronics Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1 V 1 V
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e4
Load Regulation-Max(%) 0.666%
Number of Functions 1 1
Number of Terminals 28 28
Output Current1-Max 1 A 1 A
Output Voltage1-Max 26 V 26 V
Output Voltage1-Min 2.25 V 2.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.5 FL28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class Q
Seated Height-Max 2.92 mm 2.92 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 12.445 mm 12.445 mm
Base Number Matches 2 2
Package Description DFP,

Compare 5962F0250301QXC with alternatives

Compare 5962F0250301QXX with alternatives