5962F0052301VXC vs IS2-1009RH-Q feature comparison

5962F0052301VXC Intersil Corporation

Buy Now Datasheet

IS2-1009RH-Q Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code BCY BCY
Package Description , CAN3/4,.1 TO-206, CAN3/4,.1
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-XBCY-W3 O-XBCY-W3
JESD-609 Code e4 e4
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.505 V 2.505 V
Output Voltage-Min 2.495 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.2% 0.2%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Code TO-206
Peak Reflow Temperature (Cel) 260
Temp Coef of Voltage-Max 33.333 ppm/°C

Compare 5962F0052301VXC with alternatives

Compare IS2-1009RH-Q with alternatives