5962D9568801VPX vs HS7-2620RH-Q feature comparison

5962D9568801VPX Harris Semiconductor

Buy Now

HS7-2620RH-Q Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 569.675 2023.15
CO2e (mg) 7007.002 24884.746
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Rad Hard, Space Rad Hard
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.015 µA 0.015 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 35 V/us 35 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V 10k Rad(Si) V
Unity Gain BW-Nom 100000 100000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code DIP
Pin Count 8
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.015 µA
Frequency Compensation YES (AVCL>=5)
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code DIP8,.3
Screening Level MIL-PRF-38535 Class V
Slew Rate-Min 20 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 20 V
Terminal Finish TIN LEAD
Voltage Gain-Min 70000
Wideband YES

Compare 5962D9568801VPX with alternatives

Compare HS7-2620RH-Q with alternatives