5962D8956810VNC vs 5962-9071503MYA feature comparison

5962D8956810VNC Microchip Technology Inc

Buy Now Datasheet

5962-9071503MYA Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Package Description 0.400 INCH, DFP-28 DFP, FL28,.4
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 15 ns 65 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz 12.5 MHz
Cycle Time 25 ns 80 ns
JESD-30 Code R-XDFP-F28 R-GDFP-F28
JESD-609 Code e4 e0
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Enable NO NO
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL28,.4 FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Seated Height-Max 3.3 mm
Standby Current-Max 0.0004 A 0.025 A
Supply Current-Max 0.12 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 10.16 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 28

Compare 5962D8956810VNC with alternatives

Compare 5962-9071503MYA with alternatives