5962D8956810VNC vs 5962-8956806VYC feature comparison

5962D8956810VNC Atmel Corporation

Buy Now Datasheet

5962-8956806VYC Temic Semiconductors

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Part Package Code DFP
Package Description DFP, FL28,.4 DFP,
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns 55 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Cycle Time 25 ns 66.67 ns
JESD-30 Code R-XDFP-F28 R-XDFP-F28
JESD-609 Code e4 e4
Memory Density 36864 bit 320 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 5
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 64X5
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 3.3 mm 3.3 mm
Standby Current-Max 0.0004 A
Supply Current-Max 0.12 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 10.16 mm 10.16 mm
Base Number Matches 3 3
Length 18.288 mm

Compare 5962D8956810VNC with alternatives

Compare 5962-8956806VYC with alternatives