5962-F8961501VHA
vs
5962-F8961501QHA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
DFP, FL10,.3
Reach Compliance Code
unknown
unknown
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-422-A; EIA-485; SCSI-1
EIA-422-A; EIA-485; SCSI-1
JESD-30 Code
R-CDFP-F10
R-GDFP-F10
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
38 ns
38 ns
Receiver Number of Bits
1
1
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
2.032 mm
2.032 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
300k Rad(Si) V
Transmit Delay-Max
25 ns
25 ns
Width
6.1 mm
6.1 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00002 A
Out Swing-Min
1.5 V
Output Low Current-Max
0.016 A
Package Equivalence Code
FL10,.3
Supply Current-Max
28 mA
Compare 5962-F8961501VHA with alternatives
Compare 5962-F8961501QHA with alternatives