5962-9960801HUC vs AFL12005SW feature comparison

5962-9960801HUC Infineon Technologies AG

Buy Now Datasheet

AFL12005SW Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description , MODULE,12LEAD,3.0 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 160 V 160 V
Input Voltage-Min 80 V 80 V
Input Voltage-Nom 120 V 120 V
JESD-30 Code R-XUFM-P12 R-XDMA-P12
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -20 °C
Output Current-Max 16 A 16 A
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,12LEAD,3.0 MODULE,12LEAD,2.5
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish GOLD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position UPPER DUAL
Total Power Output-Max 80 W 80 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code No
Load Regulation-Max 1%
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Package Code DMA

Compare 5962-9960801HUC with alternatives

Compare AFL12005SW with alternatives