AFL12005SW vs 5962-9960801HUX feature comparison

AFL12005SW Infineon Technologies AG

Buy Now Datasheet

5962-9960801HUX Advanced Analog

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ADVANCED ANALOG
Package Description 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 160 V 160 V
Input Voltage-Min 80 V 80 V
Input Voltage-Nom 120 V 120 V
JESD-30 Code R-XDMA-P12 R-XUFM-P12
JESD-609 Code e0
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -55 °C
Output Current-Max 16 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Equivalence Code MODULE,12LEAD,2.5
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL UPPER
Total Power Output-Max 80 W 80 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2

Compare AFL12005SW with alternatives

Compare 5962-9960801HUX with alternatives