5962-9952001QYX
vs
ISPLSI2064V-100LJ44
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
80 MHz
83.3 MHz
JESD-30 Code
S-CQCC-J44
S-PQCC-J44
Length
16.4846 mm
16.5862 mm
Number of Dedicated Inputs
1
Number of I/O Lines
37
32
Number of Terminals
44
44
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1 DEDICATED INPUTS, 37 I/O
0 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
12 ns
12 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
4.826 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.4846 mm
16.5862 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Additional Feature
YES
In-System Programmable
YES
JESD-609 Code
e0
JTAG BST
NO
Moisture Sensitivity Level
3
Number of Macro Cells
64
Peak Reflow Temperature (Cel)
225
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare 5962-9952001QYX with alternatives
Compare ISPLSI2064V-100LJ44 with alternatives