5962-9952001QYX
vs
EPM5192AJM84-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
WQCCJ, LDCC84,1.2SQ
Pin Count
44
84
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
80 MHz
66.7 MHz
JESD-30 Code
S-CQCC-J44
S-CQCC-J84
Length
16.4846 mm
29.21 mm
Number of Dedicated Inputs
1
7
Number of I/O Lines
37
64
Number of Terminals
44
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
1 DEDICATED INPUTS, 37 I/O
7 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Programmable Logic Type
EE PLD
UV PLD
Propagation Delay
12 ns
33 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
4.826 mm
5.08 mm
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.4846 mm
29.21 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
In-System Programmable
NO
JESD-609 Code
e0
JTAG BST
NO
Number of Macro Cells
192
Peak Reflow Temperature (Cel)
220
Terminal Finish
TIN LEAD
Compare 5962-9952001QYX with alternatives
Compare EPM5192AJM84-20 with alternatives